SAM Tool Lanyard Holder
- RS Stock No.:
- 221-6203
- Mfr. Part No.:
- LEACH-FME
- Brand:
- SAM
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$45.47
(exc. GST)
$50.02
(inc. GST)
Units | Per unit |
---|---|
1 + | $45.47 |
- RS Stock No.:
- 221-6203
- Mfr. Part No.:
- LEACH-FME
- Brand:
- SAM
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
The SAM FME Tool Cord with carabineer allows tools to be retained in hazardous areas. Total length: 386 mm Width is 24 mm. Carabineer length IS53 mm. Housing width is 11 mm. Housing depth is 24 mm.
Allows tools to be retained in hazardous areas
Specifications
Attribute | Value |
---|---|
Type | Holder |
Related links
- SAM Fabric Tool Lanyard Strap, 10kg Capacity
- SAM Stainless Steel Hooks
- SAM 7 drawer ABS Wheeled Tool Trolley, 940mm x 680mm x 560mm
- Facom Tool Lanyard Lanyard
- JSP Tool Lanyard Lanyard
- Ergodyne Tool Lanyard
- Never Let Go 150cm Polyester Webbing Tool Lanyard Lanyard, 5kg Capacity
- Never Let Go 100cm Polyester Webbing Tool Lanyard Lanyard, 5kg Capacity