Ergodyne Standard Nylon Tool Lanyard, 2.3 kg
- RS Stock No.:
- 151-2973
- Mfr. Part No.:
- E3102F(X)
- Brand:
- Ergodyne
Subtotal (1 unit)*
$47.48
(exc. GST)
$52.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.48 |
*price indicative
- RS Stock No.:
- 151-2973
- Mfr. Part No.:
- E3102F(X)
- Brand:
- Ergodyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Tool Lanyard | |
| Weight Capacity | 2.3kg | |
| Material | Nylon | |
| Size | Standard | |
| Height Safe | Yes | |
| Anchorage End Connection | Loop End | |
| Tool End Connection | Detachable Carabiner | |
| Standards/Approvals | ANSI/ISEA 121 | |
| Length | 48in | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Tool Lanyard | ||
Weight Capacity 2.3kg | ||
Material Nylon | ||
Size Standard | ||
Height Safe Yes | ||
Anchorage End Connection Loop End | ||
Tool End Connection Detachable Carabiner | ||
Standards/Approvals ANSI/ISEA 121 | ||
Length 48in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Shock absorbing tool lanyard with carabiner on both ends: Designed and tested to prevent falling objects and reduce the force your body sees if a drop occurs by absorbing the energy transmitted through the tool lanyard.
Shock absorbing properties reduce the dynamic force on the body or other anchor point if drop occurs
Durable 1680 denier polyester elastic blended webbing extends from 96cm - 178cm
Low profile lightweight design reduces snag hazards and added weight
Anodized aluminum alloy carabiner with captive eye
Treaded loop end that grips the tool when attached
High strength 3-ply nylon stitching secures connecting ends
Single length construction eliminates weak points seen with multi-component lanyards
Related links
- Ergodyne Standard Nylon Tool Lanyard, 2.3 kg
- Ergodyne Standard Polyester Elastic Tool Lanyard, 4.5 kg
- Ergodyne Standard Aluminium Elastic Tool Lanyard, 4.5 kg Lanyard
- Ergodyne Standard Aluminium Nylon Tool Lanyard Lanyard, 4.5kg Capacity
- Ergodyne Standard Elastic Aluminium Tool Lanyard, 15 lb
- Ergodyne L Nylon Tool Lanyard, 4.5 kg Lanyard
- Ergodyne Nylon Tool Lanyard, 2.26 kg
- Ergodyne M Nylon Tool Lanyard, 0.9 kg Wrist Strap
