Facom 7 Piece Maintenance Kit Tool Kit with Foam Inlay
- RS Stock No.:
- 669-8189
- Mfr. Part No.:
- MODM.MI6PB
- Brand:
- Facom
Subtotal (1 unit)*
$413.85
(exc. GST)
$455.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 07 December 2026
- Plus 19 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $413.85 |
*price indicative
- RS Stock No.:
- 669-8189
- Mfr. Part No.:
- MODM.MI6PB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Maintenance Kit | |
| Kit Contents | 208A.32Cba: Mallet, 263.20: Chisel, 256.6: Punch Accuracy 6 mm, Foam Tray Pm.Modmi1, 200H.40: Hickory Riveting Hammer 40 mm, 248. 4-5-6 mm: 3 Long Drift Punches | |
| Number of Pieces | 7 | |
| Storage Type | Foam Inlay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Maintenance Kit | ||
Kit Contents 208A.32Cba: Mallet, 263.20: Chisel, 256.6: Punch Accuracy 6 mm, Foam Tray Pm.Modmi1, 200H.40: Hickory Riveting Hammer 40 mm, 248. 4-5-6 mm: 3 Long Drift Punches | ||
Number of Pieces 7 | ||
Storage Type Foam Inlay | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom 7 Piece Impact Tool Kit
Introducing Facoms versatile 7-piece Impact tool kit. It features the most essential pieces of equipment for any applications where impact or striking tools are required. This precision engineered tool set sits within a protective foam module that fits securely within the Facom XL roller cabinet range making it a functional addition to your toolbox.
Features and Benefits:
• This 7-piece multi-tool kit features the key components to perform a high standard of tasks where hand held striking tools are required, thanks to Facoms high-quality and precision engineering
• This professional set is supplied in a moulded foam module tray that fits into Facoms XL roller cabinet providing a portable tool storage solution
• The moulded foam tray means it can easily be spotted if any tools are missing, plus it gives them a compact and safe storage space for protection, helping them last longer
• Complete tool kit for any task where impact or striking is required
• Covered by Facom Tools Lifetime Warranty
• Weight: 2.15kg
Applications:
These tools can be used for a variety of applications such as wood carving or re-doing an old tile floor and are very practical for marking or cutting away material like stone, wood or PVC. These tools are versatile and flexible in their use as they can be also be utilised for home DIY tasks or even more specialist tasks like dislodging small components from machinery or crimping metal components like rivets, making this a great all-round set of tools to have in your collection.
Why choose this set?
With its range of impact and striking tools, this Facom kit is a compact and reliable asset to any professional or DIY user for a range of applications like general maintenance, building or DIY. With ergonomic handles to allow optimum comfort even for long periods of time, you can work comfortably whether its chipping away, punching or chiselling anything at home or on a job site, making it a functional 7-piece tool kit to have.
What do you get in this set?
• 1x 40mm composite riveting hammer
• 1x 32mm steel mallet
• 1x 6mm precision punch
• 1x 190mm long-sheathed chisel
• 3x sheathed drift punches in metric units – 4,5 and 6mm
• XL Foam tool storage tray compatible with Facoms XL roller cabinets
Related links
- Facom 165 Piece Maintenance Kit Tool Kit with Foam Inlay
- Bahco 27 Piece Maintenance Kit Tool Kit with Foam Inlay
- Bahco 8 Piece Maintenance Kit Tool Kit with Foam Inlay
- Bahco 25 Piece Maintenance Kit Tool Kit with Foam Inlay
- Bahco 17 Piece Maintenance Kit Tool Kit with Foam Inlay VDE/1000V Approved
- Facom 7 Piece Impact Tool Tool Kit with Foam Inlay
- Facom 10 Piece Maintenance Tool Kit with Foam Inlay
- Facom 30 Piece Timing Tool Kit Tool Kit with Foam Inlay
