Crescent 28 Piece Electrician Tool Kit Tool Kit with Box VDE/1000V Approved
- RS Stock No.:
- 272-6402
- Mfr. Part No.:
- CTKAE400
- Brand:
- Crescent
Subtotal (1 unit)*
$1,035.20
(exc. GST)
$1,138.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,035.20 |
*price indicative
- RS Stock No.:
- 272-6402
- Mfr. Part No.:
- CTKAE400
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Tool Kit | |
| Set Type | Electrician Tool Kit | |
| Kit Contents | 28 Pieces of Quality Hand Tools, Industrial Tough products and Safety Equipment1 x Electrical Cable Cutter (0890CSJ)2 x Crescent High Voltage Plier Set (CHV2PAKN)1 x Cutter Conduit 3mm → 4mm (CC42)1 x Carpenters Pencil (CP1)5 x Reload Downlight Installation Kit (CRLDLK)8 x 1000V Screwdr | |
| Number of Pieces | 28 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Tool Kit | ||
Set Type Electrician Tool Kit | ||
Kit Contents 28 Pieces of Quality Hand Tools, Industrial Tough products and Safety Equipment1 x Electrical Cable Cutter (0890CSJ)2 x Crescent High Voltage Plier Set (CHV2PAKN)1 x Cutter Conduit 3mm → 4mm (CC42)1 x Carpenters Pencil (CP1)5 x Reload Downlight Installation Kit (CRLDLK)8 x 1000V Screwdr | ||
Number of Pieces 28 | ||
VDE/1000V Approved Yes | ||
Storage Type Box | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The Crescent electricians apprentice small tool kit that has included quality hand tools, industrial tough products and safety equipment.
Set of 28 piece
Related links
- Crescent 101 Piece Electrician Tool Kit Tool Kit with Box VDE/1000V Approved
- RS PRO 23 Piece Electrician Tool Kit Tool Kit with Box VDE/1000V Approved
- SAM 125 Piece Electrician Tool Kit Tool Kit with Box VDE/1000V Approved
- SAM 36 Piece Electrician Tool Kit Tool Kit with Box VDE/1000V Approved
- Bahco 31 Piece Electrician Tool Kit Tool Kit with Box VDE/1000V Approved
- SAM 67 Piece Electrician Tool Kit Tool Kit with Box VDE/1000V Approved
- RS PRO 88 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Wiha 116 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
