SAM 13 Piece Impact Tool Kit with Box
- RS Stock No.:
- 266-6913
- Mfr. Part No.:
- 7-F13
- Brand:
- SAM
Subtotal (1 unit)*
$268.48
(exc. GST)
$295.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.48 |
*price indicative
- RS Stock No.:
- 266-6913
- Mfr. Part No.:
- 7-F13
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Impact | |
| Product Type | Tool Kit | |
| Kit Contents | Double Centre Punch Bit, Double Pin Drift Punch Bits, Blades, Bit Holder, Double Nail Drift Punch Bit | |
| Number of Pieces | 13 | |
| VDE/1000V Approved | No | |
| Storage Type | Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Impact | ||
Product Type Tool Kit | ||
Kit Contents Double Centre Punch Bit, Double Pin Drift Punch Bits, Blades, Bit Holder, Double Nail Drift Punch Bit | ||
Number of Pieces 13 | ||
VDE/1000V Approved No | ||
Storage Type Box | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe punch bit holder contains set of impact tools. The bit holder can house pin drift, nail drift and centre punches.
Ideal for repair work
Related links
- Facom 10 Piece Impact Tool Tool Kit with Box
- Facom 7 Piece Impact Tool Tool Kit with Foam Inlay
- Facom 7 Piece Impact Tool Tool Kit
- SAM 7 Piece Insulated Tools Tool Kit with Box, VDE Approved
- SAM 50 Piece Tool Kit Tool Kit with Box
- SAM 45 Piece Tool Kit Tool Kit with Box
- SAM 10 Piece Tool Kit Tool Kit with Box
- SAM 9 Piece Tool Kit Tool Kit with Box
