SAM 45 Piece Tool Kit Tool Kit with Box

Subtotal (1 unit)*

$3,271.49

(exc. GST)

$3,598.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,271.49

*price indicative

RS Stock No.:
282-9670
Mfr. Part No.:
CTF-45
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Tool Kit

Product Type

Tool Kit

Kit Contents

Screw Taps, Die Set

Number of Pieces

45

VDE/1000V Approved

No

Storage Type

Box

Standards/Approvals

NF EN 22568, DIN 352, DIN 1814, DIN 22568, DIN 225

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Tap and Die Set features HSSE cobalt screw taps, comprising rough cut, 1/2 finish, and finish taps, spanning from M3 to M20 sizes. Included are diestocks and left turns to accommodate various threading needs.

Compliance to DIN 225 and DIN 352

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy