Facom 105 Piece Electro-Mechanical Kit Tool Kit with Foam Inlay
- RS Stock No.:
- 236-1998
- Mfr. Part No.:
- CM.EM42A
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-1998
- Mfr. Part No.:
- CM.EM42A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Number of Pieces | 105 | |
| Set Type | Electro-Mechanical Kit | |
| Product Type | Tool Kit | |
| Storage Type | Foam Inlay | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Number of Pieces 105 | ||
Set Type Electro-Mechanical Kit | ||
Product Type Tool Kit | ||
Storage Type Foam Inlay | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 105 piece set of electromechanical tools is supplied without container.
Weight 7.86 kg
Related links
- Facom 120 Piece Electro-Mechanical Tool Kit with Roller Tool Bag
- Facom 120 Piece Electro-Mechanical Tool Kit with Box
- Facom 168 Piece Mechanical Tool Kit Industrial Maintenance Set with Foam Inlay
- Facom 147 Piece Foam Tool Kit with Foam Inlay
- Facom 94 Piece Plumber Tool Kit Tool Kit with Foam Inlay
- Facom 142 Piece Tool Kit with Foam Inlay
- Facom 30 Piece Timing Tool Kit Tool Kit with Foam Inlay
- Facom 26 Piece Timing Tool Kit Tool Kit with Foam Inlay
