Facom 168 Piece Mechanical Tool Kit Industrial Maintenance Set with Foam Inlay
- RS Stock No.:
- 236-1982
- Mfr. Part No.:
- CM.130A
- Brand:
- Facom
Subtotal (1 unit)*
$5,210.87
(exc. GST)
$5,731.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,210.87 |
*price indicative
- RS Stock No.:
- 236-1982
- Mfr. Part No.:
- CM.130A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Mechanical Tool Kit | |
| Product Type | Industrial Maintenance Set | |
| Kit Contents | Wrenches, Hex Keys, Plier, Chisels, Adjustable Wrench, Screwdriver, Riveting Hammer, Mallet, Tape Measure, Punch Set, Socket, Nail Set, Knife, Punches, Cutter, Hacksaw, Torx Key, Blades, Files | |
| Number of Pieces | 168 | |
| Storage Type | Foam Inlay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Mechanical Tool Kit | ||
Product Type Industrial Maintenance Set | ||
Kit Contents Wrenches, Hex Keys, Plier, Chisels, Adjustable Wrench, Screwdriver, Riveting Hammer, Mallet, Tape Measure, Punch Set, Socket, Nail Set, Knife, Punches, Cutter, Hacksaw, Torx Key, Blades, Files | ||
Number of Pieces 168 | ||
Storage Type Foam Inlay | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
165-piece industrial maintenance set
The Facom 165 piece indutrial maintenance set is supplied without container.
Weight 21.46 kg
Related links
- Facom 165 Piece Maintenance Kit Tool Kit with Foam Inlay
- Facom 200 Piece Mechanical Tool Kit Tool Kit
- Facom 40 Piece Mechanical Tool Kit Tool Kit with Case
- Facom 147 Piece Mechanical Tool Kit Tool Kit with Box
- Facom 39 Piece Mechanical Tool Kit Tool Kit
- Facom 35 Piece Mechanical Tool Kit Tool Kit with Box
- Facom 11 Piece Mechanical Tool Kit Tool Kit with Case
- Facom 333 Piece Mechanical Tool Kit Tool Kit with Box
