Facom 138 Piece Automotive Tool Tool Kit with Foam Inlay

Subtotal (1 unit)*

$4,575.26

(exc. GST)

$5,032.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,575.26

*price indicative

RS Stock No.:
236-1985
Mfr. Part No.:
CM.138
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Set Type

Automotive Tool

Product Type

Tool Kit

Kit Contents

Facom 2020 138-Piece Set of Automotive Maintenance Tools

Number of Pieces

138

Storage Type

Foam Inlay

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 138 piece set of automotive maintenance tools is supplied in foam trays without container.

Weight 15.26 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy