Facom 6 Piece Automotive Tool Tool Kit with Foam Inlay
- RS Stock No.:
- 235-9978
- Mfr. Part No.:
- MOD.208
- Brand:
- Facom
Subtotal (1 unit)*
$1,625.41
(exc. GST)
$1,787.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,625.41 |
*price indicative
- RS Stock No.:
- 235-9978
- Mfr. Part No.:
- MOD.208
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Automotive Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Point Sockets, Tray, Tab 300 mm, Thermoformed Module, Torque Wrench, Cross Brace, Long-Reach Impact Sockets, Straight Square | |
| Number of Pieces | 6 | |
| Storage Type | Foam Inlay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Automotive Tool | ||
Product Type Tool Kit | ||
Kit Contents Point Sockets, Tray, Tab 300 mm, Thermoformed Module, Torque Wrench, Cross Brace, Long-Reach Impact Sockets, Straight Square | ||
Number of Pieces 6 | ||
Storage Type Foam Inlay | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom wheel nut tightening module. 77AT0D cross brace. S.208 - 200 torque wrench 40 to 200 Nm. NSB.17 - 19 - 21: Long-reach impact sockets. SH.17 - 19 - 21: 6-point sockets. Tray PL.337.
Wrench Torque: 40 to 200 Nm
Related links
- Facom 128 Piece Automotive Tool Tool Kit with Foam Inlay
- Facom 138 Piece Automotive Tool Tool Kit with Foam Inlay
- Facom 200 Piece Automotive Tool Tool Kit with Foam Tray
- Facom 4 Piece Automotive Tool Tool Kit with No Storage
- Facom 11 Piece Automotive Tool Tool Kit with Case
- Facom 7 Piece Automotive Tool Tool Kit with Case
- Facom 16 Piece Automotive Tool Tool Kit with Box
- Facom 5 Piece Automotive Tool Tool Kit with Case
