Facom 19 Piece Drift Tool Kit with Case
- RS Stock No.:
- 235-9107
- Mfr. Part No.:
- 217.GJ1
- Brand:
- Facom
Subtotal (1 unit)*
$460.07
(exc. GST)
$506.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
- Plus 19 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $460.07 |
*price indicative
- RS Stock No.:
- 235-9107
- Mfr. Part No.:
- 217.GJ1
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Drift | |
| Product Type | Tool Kit | |
| Kit Contents | Drifts, Tip | |
| Number of Pieces | 19 | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Drift | ||
Product Type Tool Kit | ||
Kit Contents Drifts, Tip | ||
Number of Pieces 19 | ||
Storage Type Case | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom has drifts set. This drift set consist of aluminium drift punch, 3 brass tips, 3 polyamide tips and 3 bits for extension.
Packaged in plastic case 265 x 230 x 50 mm
Length is 265 mm
Related links
- Facom 19-Piece Punch Set 20mm Shank
- Facom 19 Piece Tool Kit with Module
- Facom 19 Piece Insulated Tool Tool Kit with Box VDE/1000V Approved
- CK 19 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- RS PRO 19 Piece 3D Printer Repair Tool Kit with Case
- Facom 100 Piece Electrician Tool Kit Tool Kit with Case
- Facom 11 Piece Mechanical Tool Kit Tool Kit with Case
- Facom 29 Piece Engineer Tool Kit Tool Kit with Case
