Facom 5 Piece Fiat Timing Kit Tool Kit with Plastic Case
- RS Stock No.:
- 235-8527
- Mfr. Part No.:
- DT.FIAT-D2
- Brand:
- Facom
Subtotal (1 unit)*
$584.38
(exc. GST)
$642.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $584.38 |
*price indicative
- RS Stock No.:
- 235-8527
- Mfr. Part No.:
- DT.FIAT-D2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Fiat Timing Kit | |
| Number of Pieces | 5 | |
| Storage Type | Plastic Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Fiat Timing Kit | ||
Number of Pieces 5 | ||
Storage Type Plastic Case | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom fiat timing kit for diesel engines is used in 1.6 JTDM 16V , 1.6 MULTIJET, 1.9 MULTIJET, 1.9 CDTi, 1.9 JTD, 1.9.
Weight 0.935 kg
Related links
- Facom 5 Piece Fiat Timing Kit Tool Kit with Plastic Case
- Facom 6 Piece Fiat Timing Kit Tool Kit with Case
- Facom 5 Piece Maintenance Kit Tool Kit with No Storage
- Facom 5 Piece Automotive Tool Tool Kit with Case
- Facom 30 Piece Timing Tool Kit Tool Kit with Foam Inlay
- Facom 16 Piece Timing Tool Kit Tool Kit with Foam Inlay
- Facom 13 Piece Alternator Pulley Removal Kit Tool Kit with Plastic Case
- Facom 4 Piece Automotive Tool Tool Kit with No Storage
