Facom 13 Piece Alternator Pulley Removal Kit Tool Kit with Case
- RS Stock No.:
- 235-0886
- Mfr. Part No.:
- DM.APR
- Brand:
- Facom
This image is representative of the product range
Subtotal (1 unit)*
$314.04
(exc. GST)
$345.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $314.04 |
*price indicative
- RS Stock No.:
- 235-0886
- Mfr. Part No.:
- DM.APR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Alternator Pulley Removal Kit | |
| Kit Contents | 2 Torx Bits T40-T50, 1 Torx Combi Socket, 1 Xzn Combi Socket, 2 Xzn Bits M8-M10, 2 Special Fitting/Removal Sockets, 1 Square/6- Point Adapter, 1 Double 6-Point Socket, 2 6-Point Bits 8-10mm | |
| Number of Pieces | 13 | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Alternator Pulley Removal Kit | ||
Kit Contents 2 Torx Bits T40-T50, 1 Torx Combi Socket, 1 Xzn Combi Socket, 2 Xzn Bits M8-M10, 2 Special Fitting/Removal Sockets, 1 Square/6- Point Adapter, 1 Double 6-Point Socket, 2 6-Point Bits 8-10mm | ||
Number of Pieces 13 | ||
Storage Type Case | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
This set of Facom was made for assembling and disassembling of alternator pulleys in automotive applications.
Set contains 13 tools
2 x TORX® bits T40, T50
2 x XZN® bits M8, M10
2 x HEX bits 8 mm, 10 mm
2 x Assembly/disassembly special sockets
2 x Square/HEX adapters
1 x Dual HEX socket, 1 x COMBI TORX® socket, 1 x COMBI XZN® socket
Supplied in a plastic case (L x W x H): 330 x 140 x 65 mm
Related links
- Facom 13 Piece Alternator Pulley Removal Kit Tool Kit with Case
- Facom 13 Piece Automotive Tool Tool Kit with Plastic Case
- Facom 13 Piece Automotive Tool Tool Kit with Case
- Facom 13 Piece Storage Tray Tool Kit with Foam Inlay
- Facom 5 Piece Fiat Timing Kit Tool Kit with Plastic Case
- Facom 13 piece L kg inch Hex Key Set
- Facom 13-Piece 1/2 in Standard Socket Set
- Facom 13-Piece 1/2 in Hexagon Socket Set
