Facom 13 Piece Automotive Tool Tool Kit with Case
- RS Stock No.:
- 235-0897
- Mfr. Part No.:
- DT.REN-D1
- Brand:
- Facom
Subtotal (1 unit)*
$1,124.53
(exc. GST)
$1,236.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,124.53 |
*price indicative
- RS Stock No.:
- 235-0897
- Mfr. Part No.:
- DT.REN-D1
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Automotive Tool | |
| Kit Contents | Timing Belt | |
| Number of Pieces | 13 | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Automotive Tool | ||
Kit Contents Timing Belt | ||
Number of Pieces 13 | ||
Storage Type Case | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom renault timing kit for diesel engines is supplied in a plastic case.
Weight 2.3 kg
Related links
- Facom 13 Piece Automotive Tool Tool Kit with Plastic Case
- Facom 13 Piece Automotive Tool Tool Kit with Case
- Facom 5 Piece Automotive Tool Tool Kit with Case
- Facom 13 Piece Alternator Pulley Removal Kit Tool Kit with Plastic Case
- Facom 11 Piece Automotive Tool Tool Kit with Case
- Facom 15 Piece Automotive Tool Tool Kit with Case
- Facom 7 Piece Automotive Tool Tool Kit with Case
- Facom 1 Piece Automotive Tool Kit with Case
