BETA 16 Piece Automotive Tool Tool Kit with Thermoformed Tray
- RS Stock No.:
- 225-2321
- Mfr. Part No.:
- T264
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-2321
- Mfr. Part No.:
- T264
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Automotive Tool | |
| Kit Contents | Filter Wrench, Male Plug Socket, Plug Socket | |
| Number of Pieces | 16 | |
| Storage Type | Thermoformed Tray | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Automotive Tool | ||
Kit Contents Filter Wrench, Male Plug Socket, Plug Socket | ||
Number of Pieces 16 | ||
Storage Type Thermoformed Tray | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T264 is the tool kit consist of the filter wrench, plug socket and male plug socket. The whole tool kit consist of the 16 pieces.
The tools are arrange in hard thermoformed trey
Related links
- BETA 32 Piece Automotive Tool Tool Kit with Thermoformed Tray
- BETA 12 Piece Automotive Tool Tool Kit with Thermoformed Tray
- BETA 16 Piece Universal Use Tool Kit with Thermoformed Tray
- Teng Tools 16 Piece Automotive Tool Tool Kit with Case
- Facom 16 Piece Automotive Tool Tool Kit with Box
- Facom 200 Piece Automotive Tool Tool Kit with Foam Tray
- BETA 3 Piece Electrician Tool Kit Tool Kit with Thermoformed Tray
- BETA 2 Piece Electrician Tool Kit Tool Kit with Thermoformed Tray
