BETA 2 Piece Electrician Tool Kit Tool Kit with Thermoformed Tray
- RS Stock No.:
- 225-2270
- Mfr. Part No.:
- T136
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-2270
- Mfr. Part No.:
- T136
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Electrician Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Slip Joint Pliers, Cable Stripping Knife | |
| Number of Pieces | 2 | |
| VDE/1000V Approved | No | |
| Storage Type | Thermoformed Tray | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Electrician Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Slip Joint Pliers, Cable Stripping Knife | ||
Number of Pieces 2 | ||
VDE/1000V Approved No | ||
Storage Type Thermoformed Tray | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T136 is the tool kit consist of the slip joint pliers and cable stripping knife. The whole tool kit consist of the 2 pieces.
The tools are arrange in hard thermoformed trey
Related links
- BETA 3 Piece Electrician Tool Kit Tool Kit with Thermoformed Tray
- BETA 2 Piece Universal Use Tool Kit with Thermoformed Tray
- RS PRO 2 Piece Electrician Tool Kit Tool Kit with Foam Inlay
- Teng Tools 7 Piece Electrician Tool Kit Tool Kit with EVA Foam Tray
- Bahco 19 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- StarTech.com 23 Piece Electrician Tool Kit Tool Kit
- Facom 94 Piece Electrician Tool Kit Tool Kit with Case
- Facom 172 Piece Electrician Tool Kit Tool Kit with Box
