BETA 30 Piece Bit Tool Kit with Case
- RS Stock No.:
- 191-5773
- Mfr. Part No.:
- 860MIX/A31
- Brand:
- BETA
Subtotal (1 unit)*
$116.46
(exc. GST)
$128.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $116.46 |
*price indicative
- RS Stock No.:
- 191-5773
- Mfr. Part No.:
- 860MIX/A31
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Bit | |
| Product Type | Tool Kit | |
| Kit Contents | Bits | |
| Number of Pieces | 30 | |
| Storage Type | Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Bit | ||
Product Type Tool Kit | ||
Kit Contents Bits | ||
Number of Pieces 30 | ||
Storage Type Case | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Set of 30 bits with magnetic bit holder in plastic case
In plastic case. Practical and functional
Related links
- BETA 39 Piece Engineer Tool Kit Tool Kit with Case
- Facom 100 Piece Electrician Tool Kit Tool Kit with Case
- Facom 29 Piece Engineer Tool Kit Tool Kit with Case
- Sgos 122 Piece Engineer Tool Kit Tool Kit with Case
- SAM 5 Piece Electrician Tool Kit Tool Kit with Case
- Facom 11 Piece Mechanical Tool Kit Tool Kit with Case
- StarTech.com 11 Piece Computer Tool Kit Tool Kit with Case
- Facom 17 Piece Plier Tool Kit Tool Kit with Case
