Teng Tools 293 Piece Tool Kit with Service Case
- RS Stock No.:
- 838-189
- Mfr. Part No.:
- SC03
- Brand:
- Teng Tools
Subtotal (1 unit)*
$2,818.64
(exc. GST)
$3,100.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,818.64 |
*price indicative
- RS Stock No.:
- 838-189
- Mfr. Part No.:
- SC03
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Kit | |
| Kit Contents | Water Pump Plier 240 mm | |
| Number of Pieces | 293 | |
| Storage Type | Service Case | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Kit | ||
Kit Contents Water Pump Plier 240 mm | ||
Number of Pieces 293 | ||
Storage Type Service Case | ||
- COO (Country of Origin):
- TW
The Teng Tools tool kit includes an extensive selection of tools designed for diverse automotive, engineering and maintenance tasks. This versatile kit enables users to tackle a wide range of jobs efficiently and effectively in a portable format.
Supplied in a unique carrying case with a combination lock for security
Includes 193 high-quality hand tools for professional and DIY applications
Comprises nine organised modules for easy access and storage
Features hard-wearing materials for durability in demanding environments
Related links
- Teng Tools 118 Piece Tool Kit with Service Case
- Teng Tools 113 Piece Service Case Tool Tool Kit with Case
- Teng Tools 48 Piece Tool Kit Socket Set with Case
- Teng Tools 118 Piece Service Case Tool Tool Kit with Case
- Teng Tools 100 Piece Service Case Tool Tool Kit with Case
- Teng Tools 100 Piece Tool Kit Tool Kit with Case
- Teng Tools 232 Piece Tool Kit Tool Kit with Case
- Teng Tools 18 Piece Tool Tool Kit with Case
