Wiha 30 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved

Subtotal (1 unit)*

$1,147.88

(exc. GST)

$1,262.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,147.88

*price indicative

RS Stock No.:
227-2051
Distrelec Article No.:
301-74-002
Mfr. Part No.:
43879
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Tool Kit

Set Type

Electrician Tool Kit

Kit Contents

Electric Diagonal Cutters, Philips, Pliers, Slotted

Number of Pieces

30

VDE/1000V Approved

Yes

Storage Type

Bag

Standards/Approvals

No

COO (Country of Origin):
DE
The Wiha Tools 43879 is a tool set for the service technician. Suitable for electrical and electronic maintenance work on machines and components. For work in the area of live parts up to 1,000 V AC. It's a combined laptop bag/ tool bag and can be completely folded open with zipper. Several pocket compartments for hand tools, laptop and documents. Sufficient space for individual additional equipment.

Increases safety

Compact and space-saving tool bag can be removed from the complete set and used separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy