Subtotal (1 unit)*
$4,725.16
(exc. GST)
$5,197.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,725.16 |
*price indicative
- RS Stock No.:
- 272-4040
- Mfr. Part No.:
- 40402165.19V
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Material | Steel | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 650mm | |
| Width | 1.05m | |
| Colour | Light Grey, Anthracite | |
| Height | 990mm | |
| Sub Type | Tool Cabinet | |
| Load Capacity | 50kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Material Steel | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 650mm | ||
Width 1.05m | ||
Colour Light Grey, Anthracite | ||
Height 990mm | ||
Sub Type Tool Cabinet | ||
Load Capacity 50kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is constructed from sheet steel with a hard wearing powder coated finish. This cabinet has 100 percent extension drawers which fitted with drawer blocking and safety locks. It is available in anthracite grey and light
5 drawer cabinet
50 kg drawer load capacity
Supplied with multiplex worktop
Related links
- Bott 5 Drawer Wheeled Cabinet, Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Roller Cabinet, Steel
- Bott 5 Drawer Wheeled Tool Trolley, Steel
- Bott 6 Drawer Wheeled Cabinet, Steel
- Bott 2 Drawer Wheeled Cabinet, Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- SAM 5 Drawer Wheeled Roller Cabinet, Sheet Metal
