Bott 5 Drawer Wheeled Cabinet, Steel

Subtotal (1 unit)*

$3,161.49

(exc. GST)

$3,477.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,161.49

*price indicative

RS Stock No.:
272-4038
Mfr. Part No.:
40402107.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Material

Steel

Product Type

Cabinet

Number of Drawers

5

Wheeled

Yes

Length

650mm

Width

800mm

Colour

Anthracite, Light Grey

Height

785mm

Sub Type

Tool Cabinet

Load Capacity

50kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is constructed from sheet steel with a hard wearing powder coated finish. This cabinet has 100 percent extension drawers which fitted with drawer blocking and safety locks. It is available in anthracite grey and light

5 drawer cabinet

50 kg drawer load capacity

Supplied with top tray and mat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy