Bott 5 Drawer Wheeled Cabinet, Steel

Subtotal (1 unit)*

$2,655.62

(exc. GST)

$2,921.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,655.62

*price indicative

RS Stock No.:
272-3966
Mfr. Part No.:
16927052.19
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Material

Steel

Number of Drawers

5

Wheeled

Yes

Length

550mm

Width

1.05m

Colour

Light Grey, Anthracite

Height

965mm

Sub Type

Tool Cabinet

Load Capacity

50kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Mobile drawer cabinet is constructed from sheet steel with a hard wearing powder coated finish. This drawer cabinet fitted with integrated push pull handles and 100 percent extending roller bearing drawer slides with drawer blocking to prevent ac

5 drawer cabinet

50 kg drawer load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy