HAZET 3 Drawer Wheeled Tool Trolley

Subtotal (1 unit)*

$2,482.02

(exc. GST)

$2,730.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,482.02

*price indicative

RS Stock No.:
645-078
Mfr. Part No.:
166N
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Tool Trolley

Number of Drawers

3

Wheeled

Yes

Length

650mm

Width

415mm

Colour

Blue

Height

965mm

Sub Type

Tool Trolley

Load Capacity

300kg

Weight

23.4kg

Non Compliant

COO (Country of Origin):
TW

Tool trolley – tools not included


The HAZET Tool Trolley is an indispensable asset for professionals who require a reliable and efficient workspace solution. Designed with space-saving features, this trolley combines functionality and practicality, allowing users to maximise efficiency. It boasts a robust construction with a total dynamic loading capacity of 150 kg, catering to diverse tools and equipment. The trolley's thoughtful design integrates features such as a lockable mechanism and protective rubber profiles, ensuring both security and durability during use. With its four sturdy castors, including two swivel castors with brake, mobility is effortless. This tool trolley is not just a storage solution, but also a powerful companion for both workshop and transport needs.

Space-saving design with pillars that can swing down to a minimum height of 500 mm for easy transport

Lockable with a padlock mechanism, providing added security for stored items

Includes wraparound rubber profiles to protect the table board and intermediary containers from damage

Features a spacious table board with a PVC mat, ensuring a practical work surface

Comes with two intermediary containers and four partition sheets for organised storage

A large bottom container offers ample space for various tools and equipment

Equipped with four rubber castors featuring thread guards and double ball bearings for smooth movement

Dynamic loading capacity of 150 kg and static loading capacity of 300 kg, ensuring reliability under heavy use

Constructed from high-quality materials, promising durability and longevity

Made in Germany, reflecting exceptional craftsmanship and engineering standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy