BETA 7 Drawer Wheeled Tool Trolley, ABS
- RS Stock No.:
- 600-104
- Mfr. Part No.:
- RSC24AXL/7-A
- Brand:
- BETA
Subtotal (1 unit)*
$3,159.91
(exc. GST)
$3,475.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,159.91 |
*price indicative
- RS Stock No.:
- 600-104
- Mfr. Part No.:
- RSC24AXL/7-A
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Trolley | |
| Material | ABS | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 970mm | |
| Width | 1.035m | |
| Colour | RAL 7016 | |
| Height | 970mm | |
| Sub Type | Roller Cabinet | |
| Load Capacity | 1t | |
| Weight | 84kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Trolley | ||
Material ABS | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 970mm | ||
Width 1.035m | ||
Colour RAL 7016 | ||
Height 970mm | ||
Sub Type Roller Cabinet | ||
Load Capacity 1t | ||
Weight 84kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
BETA Tool Trolley, 1000kg Load Capacity, 1035mm Length - RSC24AXL/7-A
This tool trolley is a mobile storage unit designed for workshop environments, providing organised access to tools and components across electrical, mechanical, electronics and automation settings. It combines a Compact footprint with robust load handling to support routine movement of equipment around benches and production areas.
Features and Benefits:
• Seven drawers offering segregated storage and quick access
• Total load support of 1000 kg enabling heavy tool transport
• Wheeled design for smooth relocation between workstations
• Constructed mass of 84 kg for stable stationary use
• Powder-coated RAL7016 finish for reduced surface wear
• Total load support of 1000 kg enabling heavy tool transport
• Wheeled design for smooth relocation between workstations
• Constructed mass of 84 kg for stable stationary use
• Powder-coated RAL7016 finish for reduced surface wear
Applications
• Suitable for maintenance rigs in electrical panel assembly areas
• Ideal for mechanic benches requiring frequent tool movement
• Used with automation test stations for organised component storage
• Can be used for onsite electronics servicing and calibration tasks
• Ideal for mechanic benches requiring frequent tool movement
• Used with automation test stations for organised component storage
• Can be used for onsite electronics servicing and calibration tasks
How Compact is it for narrow workshop aisles?
The unit occupies a 445mm width, permitting passage through restricted spaces while still providing drawer capacity.
What footprint should I allocate for positioning and use?
Plan for a length of 1035mm and a height of 970mm when siting the unit to allow drawer extraction and manoeuvre clearance.
How does the trolley perform under heavy load conditions?
It is specified to carry up to 1000 kg overall, so it maintains structural integrity when loaded with dense tool sets or parts bins.
Are there mobility considerations for frequent relocation?
Its wheeled configuration supports repeated movement, its mass of 84 kg contributes to stability when stationary.
What identification should I use when ordering replacement units?
Use the manufacturer's model reference and the listed colour description to match the correct specification.
Related links
- BETA 7 Drawer Wheeled Tool Trolley
- BETA 8 Drawer Wheeled Tool Trolley
- HAZET 7 Drawer Wheeled Tool Trolley
- IRIMO 7 Drawer Wheeled Tool Trolley
- RS PRO 7 Drawer Wheeled Tool Trolley, High Carbon Steel
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- SAM 7 Drawer Stainless Steel Wheeled Tool Trolley
