BETA 5 Drawer Tool Chests & Tool Cabinet

Subtotal (1 unit)*

$1,201.38

(exc. GST)

$1,321.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,201.38

*price indicative

RS Stock No.:
599-998
Mfr. Part No.:
RSC23-R
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Tool Chests & Tool Cabinet

Number of Drawers

5

Wheeled

No

Length

700mm

Width

330mm

Colour

RAL 2011, RAL 7016

Height

462mm

Sub Type

Portable Tool Chest

Weight

26kg

Standards/Approvals

TUV

RoHS Status: Exempt

COO (Country of Origin):
CN
The BETA Portable Tool Chest with 5 Drawers features a compact design measuring 588x277 mm. It includes ball bearing slides for smooth drawer operation. The chest has 2 drawers that are 50 mm high and 3 drawers that are 70 mm high, providing organized storage for various tools.

Front centralized lock

Retractable side handles for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy