Bahco 4 Drawer Tool Cabinet, Steel
- RS Stock No.:
- 164-408
- Mfr. Part No.:
- 1482K4RED
- Brand:
- Bahco
Subtotal (1 unit)*
$2,160.76
(exc. GST)
$2,376.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,160.76 |
*price indicative
- RS Stock No.:
- 164-408
- Mfr. Part No.:
- 1482K4RED
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Steel | |
| Product Type | Tool Cabinet | |
| Number of Drawers | 4 | |
| Wheeled | No | |
| Length | 386mm | |
| Width | 510mm | |
| Height | 692mm | |
| Colour | Red | |
| Load Capacity | 30kg | |
| Weight | 41.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Steel | ||
Product Type Tool Cabinet | ||
Number of Drawers 4 | ||
Wheeled No | ||
Length 386mm | ||
Width 510mm | ||
Height 692mm | ||
Colour Red | ||
Load Capacity 30kg | ||
Weight 41.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 26" E72 Storage Top Chest with 4 Drawers Red 693 mm x 510 mm x 396 mm
The Bahco Tools Storage Top Chest is an exceptional solution for those who demand efficiency and reliability in their workspace. Designed with a robust dual walled steel case, this top chest not only features a striking orange finish but also includes four spacious drawers that carry a substantial load capacity. Its innovative design includes fully opening drawers equipped with smooth ball bearing slides, ensuring effortless access to your tools and equipment. The top is available in stainless steel, MDF, or chestnut, catering to various aesthetic preferences, and the scratchproof powder coating guarantees outstanding protection against rust and wear. This top chest is not just built for storage; it's built for performance.
Durable dual walled steel construction enhances longevity
Shock protection corner bumpers reduce the risk of damage during use
Perforated side panels support customisation with various accessories
Cylindrical locking system ensures added security again
