SAM CP None drawers Metal Tool Case
- RS Stock No.:
- 271-0111
- Mfr. Part No.:
- CP-61N
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-0111
- Mfr. Part No.:
- CP-61N
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Metal | |
| Box Type | Carry | |
| Number of Drawers | None | |
| Range | CP | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Metal | ||
Box Type Carry | ||
Number of Drawers None | ||
Range CP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of ratchets and pass through sockets, there are 2 tools in one set. Standard used are NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1, NF ISO 3315.
Weight 2.1 kg
Guarantee O
Guarantee O
Related links
- SAM Metal Tool Case
- Tool Boxes
- SAM 5 Drawer Metal Tool Box 240 mm 630 mm 250mm
- SAM 145 Piece Tool Kit with Case
- Facom 1 Drawer Metal Tool Box 467 mm 467 mm 165mm
- SAM 111 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- SAM 68 Piece Electrician Tool Kit Tool Kit with Case
- SAM 39 Piece Maintenance Kit Tool Kit with Case
