SAM 5 Drawer Metal Tool Box 240 mm 630 mm 250mm
- RS Stock No.:
- 266-6935
- Mfr. Part No.:
- CP-113BOX
- Brand:
- SAM
Subtotal (1 unit)*
$958.14
(exc. GST)
$1,053.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $958.14 |
*price indicative
- RS Stock No.:
- 266-6935
- Mfr. Part No.:
- CP-113BOX
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Box | |
| Material | Metal | |
| Length | 630mm | |
| Width | 250mm | |
| Height | 240mm | |
| Number of Drawers | 5 | |
| Weight | 13.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Box | ||
Material Metal | ||
Length 630mm | ||
Width 250mm | ||
Height 240mm | ||
Number of Drawers 5 | ||
Weight 13.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe industrial maintenance toolbox has 113 essential tools. It is a metal toolbox.
Working proof toolbox
Related links
- SAM 1 Drawer Fabric Tool Box 270 mm 420 mm 250mm
- Facom 5 Drawer Metal Tool Box 560 mm 560 mm 220mm
- Facom 5 Drawer Metal Tool Box 475 mm 475 mm 220mm
- SAM 5 Drawer Wheeled Roller Cabinet, Sheet Metal
- Bahco 0 Drawer Metal Tool Box 210 mm 537 mm 220mm
- Bahco 3 Drawer Metal Tool Box 305 mm 523 mm 233mm
- Facom 1 Drawer Metal Tool Box 467 mm 467 mm 165mm
- Teng Tools 13 Drawer Metal Tool Box 1.24 m 546 mm 1.83m
