Wera Tool Box 51 mm 81 mm 81mm
- RS Stock No.:
- 266-6597
- Mfr. Part No.:
- 05134001001
- Brand:
- Wera
Subtotal (1 unit)*
$13.22
(exc. GST)
$14.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.22 |
*price indicative
- RS Stock No.:
- 266-6597
- Mfr. Part No.:
- 05134001001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Tool Box | |
| Length | 81mm | |
| Width | 81mm | |
| Height | 51mm | |
| Weight | 116g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Tool Box | ||
Length 81mm | ||
Width 81mm | ||
Height 51mm | ||
Weight 116g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Rack for Kraftform screwdrivers, 190 x 50 mm
The Wera practical rack for wall mounting. This provides tidy storage for the screwdrivers!
Rack for Kraftform screwdrivers
Screwdriver storage, wall mounting
So the screwdrivers are always to hand
Related links
- Wera Tool Box 51 mm 81 mm 81mm
- Bahco Aluminium Tool Box 51 mm 260 mm 117mm
- Wera Plastic Tool Box 130 mm 325 mm 130mm
- Wera Tool Kits
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 04 Empty Boxes x 81 mm x 81mm
- RS PRO 1 bar Aluminium Heating Oil Filter 81 mm 84 mm 81mm
- Tool Boxes
- Wera Stubby 25 mm Blade, 81 mm Overall












