Stanley Plastic Tool Box 584 mm 584 mm 293mm
- RS Stock No.:
- 136-7181
- Mfr. Part No.:
- 1-95-619
- Brand:
- Stanley
Subtotal (1 unit)*
$118.34
(exc. GST)
$130.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.34 |
*price indicative
- RS Stock No.:
- 136-7181
- Mfr. Part No.:
- 1-95-619
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Material | Plastic | |
| Product Type | Tool Box | |
| Sub Type | Tool Box | |
| Number of Compartments | 23 | |
| Length | 584mm | |
| Width | 293mm | |
| Height | 584mm | |
| Lock Type | Latch | |
| Wheeled | No | |
| Tray Type | Tote | |
| Colour | Black, White | |
| Number of Trays | 1 | |
| Weight | 2.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Material Plastic | ||
Product Type Tool Box | ||
Sub Type Tool Box | ||
Number of Compartments 23 | ||
Length 584mm | ||
Width 293mm | ||
Height 584mm | ||
Lock Type Latch | ||
Wheeled No | ||
Tray Type Tote | ||
Colour Black, White | ||
Number of Trays 1 | ||
Weight 2.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Stanley Tool Box, 580mm Length, 222mm Height - 1-95-619
This heavy-duty toolbox is designed for durability in demanding environments. Featuring a galvanised finish, this metal tool box helps to prevent rust and extends its life. With dimensions of 580 x 290 x 222mm, it comfortably accommodates various tools and accessories. A removable tray adds convenience, ensuring easy access to smaller items.
Features & Benefits
• Constructed from robust metal and plastic for enhanced durability
• Lid features a saw groove for increased functionality
• Folds flat handle for portability and ease of use
• Equipped with heavy duty latches for secure closure
• Lid features a saw groove for increased functionality
• Folds flat handle for portability and ease of use
• Equipped with heavy duty latches for secure closure
Applications
• Used for storing tools in electrical and mechanical industries
• Ideal for assembling components in automation setups
• Supports maintenance tasks in electronics
• Serves as portable storage for on-site jobs
• Ideal for assembling components in automation setups
• Supports maintenance tasks in electronics
• Serves as portable storage for on-site jobs
What materials are used in its construction and what advantages do they provide?
The toolbox is MADE from a combination of metal and plastic, providing a sturdy yet lightweight solution. The metal construction ensures durability and resistance to wear, while the plastic elements contribute to a reduction in overall weight, making it easier to carry.
How does the removable tray enhance usability for professionals?
The removable tray allows for easy separation of smaller tools and components, keeping them accessible and organised. This feature is especially beneficial for quick job changes and ensures that essentials are within reach without rummaging through the main compartment.
Can it accommodate larger tools or equipment securely?
Yes, the spacious interior of the toolbox is designed to fit larger tools comfortably. The heavy-duty latches ensure that everything remains secure during transport, preventing any accidental spillage or damage.
Related links
- Stanley Plastic Tool Box 293 mm 510 mm 290mm
- Stanley Metal 55 x 28 x 28cm
- Stanley Metal, Plastic Tool Box 295 mm 660 mm 293mm
- Stanley 3 Drawer Plastic Tool Box Wheeled 480 mm 480 mm 290mm
- Stanley Metal, Plastic Tool Box 47.5 cm 47.5 cm 63cm
- Stanley Metal, Plastic Tool Box & Tool Cases 25 cm 48 cm 24cm
- Stanley Plastic, Metal Tool Box & Tool Cases 29 cm 50 cm 22.2cm
- Stanley Tools Plastic Tool Box 295 mm 584 mm 293mm
