CK Polyester Case 125 mm 530 mm 60mm

Subtotal (1 unit)*

$80.69

(exc. GST)

$88.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.69

*price indicative

RS Stock No.:
796-285
Mfr. Part No.:
T5450
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Case

Material

Polyester

Sub Type

Case

Number of Compartments

2

Length

530mm

Width

60mm

Height

125mm

Weight

462g

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK Carry Case offers a Durable storage solution designed specifically for the organisation and transport of 1000 mm rods and accessories.

Durable polyester construction with protective reinforced base

Accommodates toolbox rods (330mm) with two external pockets

Adjustable shoulder strap for easy carrying

Dimensions of 530 x 125 x 60 mm for efficient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy