DeWALT Polypropylene Mobile Work Centre 400 mm 300 mm 360mm
- RS Stock No.:
- 352-047
- Mfr. Part No.:
- DWST08061-1
- Brand:
- DeWALT
Subtotal (1 unit)*
$755.33
(exc. GST)
$830.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $755.33 |
*price indicative
- RS Stock No.:
- 352-047
- Mfr. Part No.:
- DWST08061-1
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Mobile Work Centre | |
| Material | Polypropylene | |
| Sub Type | Floodlight Cabinet | |
| Length | 300mm | |
| Width | 360mm | |
| Height | 400mm | |
| Lock Type | Latch | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 4.3kg | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Mobile Work Centre | ||
Material Polypropylene | ||
Sub Type Floodlight Cabinet | ||
Length 300mm | ||
Width 360mm | ||
Height 400mm | ||
Lock Type Latch | ||
Wheeled No | ||
Colour Black | ||
Weight 4.3kg | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT 1/2 TOUGHSYSTEM Floodlight Cabinet is a highly adaptable and durable storage solution, compatible with all TOUGHSYSTEM products, allowing you to create a customized storage setup. Featuring a modular design, it easily connects with other TOUGHSYSTEM units via the Auto latch system, enabling quick and secure attachment through the front latch.
Projectors powered by 18V batteries
From 3 to 16 hours of battery life on 7 different intensities
Long handle for easy transport
Battery charge indicator
Related links
- Stanley 3 Drawer Plastic Tool Box Wheeled 480 mm 480 mm 290mm
- DeWALT 1680 Denier Tool Bag with Shoulder Strap 300 mm x 30cm x 390 mm
- RS PRO Safety Poster English 400 mm 300 mm
- DeWALT 1680 Denier Tool Bag 280 mm x 410mm x 300 mm
- DeWALT Fabric Tool Bag with Shoulder Strap 250 mm x 450mm x 300 mm
- ebm-papst S Series AC Axial Fan 1800 m³/h 400 mA Max 360mm, 152.6 mm
- RS PRO Polypropylene Storage Container Grey
- RS PRO Polypropylene Storage Container Grey
