DeWALT 2 Drawer Polypropylene Tool Organiser Wheeled 127 mm 260 mm 262mm
- RS Stock No.:
- 173-169
- Mfr. Part No.:
- DWST83392-1
- Brand:
- DeWALT
Subtotal (1 unit)*
$72.02
(exc. GST)
$79.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.02 |
*price indicative
- RS Stock No.:
- 173-169
- Mfr. Part No.:
- DWST83392-1
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Material | Polypropylene | |
| Product Type | Tool Organiser | |
| Number of Compartments | 6 | |
| Length | 260mm | |
| Width | 262mm | |
| Height | 127mm | |
| Wheeled | Yes | |
| Number of Drawers | 2 | |
| Weight | 1.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Material Polypropylene | ||
Product Type Tool Organiser | ||
Number of Compartments 6 | ||
Length 260mm | ||
Width 262mm | ||
Height 127mm | ||
Wheeled Yes | ||
Number of Drawers 2 | ||
Weight 1.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT TOUGHSYSTEM 2.0 Half Width Organiser is designed for durability and protection of tools on the job site. With a tough polypropylene construction and visible IP65 water seal, it provides water and dust protection to tools and fixings inside. The auto stacking latches make connecting modules together intuitive and time-saving, while the easy close metal wire front latches allow for secure but easy one-handed operation. The Half Width Organiser comes with a durable polycarbonate lid and 6 removable deep cups for ultimate durability and versatility, with a maximum load weight of 10 kg.
Tough polypropylene construction for durability and protection of tools
Visible ip65 water seal providing water and dust protection to tools and fixings
Auto stacking latches for easy connection of modules
Easy close metal wire front latches for secure one-handed operation
Related links
- DeWALT 2 Drawer Polypropylene Tool Box 305 mm 330 mm 535mm
- DeWALT 2 Drawer Plastic Tool Box 337 mm 440 mm 440mm
- Bahco 2 Drawer Polypropylene Tool Box Wheeled 630 mm 440 mm 240mm
- RS PRO 2 Drawer Polypropylene Tool Case Wheeled 190 mm 430 mm 320mm
- Bahco 2 Drawer Polypropylene Tool Box Wheeled 545 mm 350 mm 240mm
- Stanley FatMax 2 Drawer Polypropylene Tool Box 315 mm 430 mm 175mm
- Wiha 2 Drawer Polypropylene Tool Box 439.5 mm 520.2 mm 276.5mm
- RS PRO 2 Drawer Polypropylene Tool Case 190 mm 430 mm 320mm
