GT Line Tool Box Accessory for use with GT 53-26 And V-Rock Turtle Tool Boxes
- RS Stock No.:
- 284-1901
- Mfr. Part No.:
- KIN.1237
- Brand:
- GT Line
Subtotal (1 kit)*
$23.99
(exc. GST)
$26.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $23.99 |
*price indicative
- RS Stock No.:
- 284-1901
- Mfr. Part No.:
- KIN.1237
- Brand:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Accessory Type | Gas Lid Support | |
| Product Type | Tool Box Accessory | |
| For Use With | GT 53-26 And V-Rock Turtle Tool Boxes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Accessory Type Gas Lid Support | ||
Product Type Tool Box Accessory | ||
For Use With GT 53-26 And V-Rock Turtle Tool Boxes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The GT Line Waterproof polypropylene tool case. Watertight and perfectly sealed thanks to the exclusive neoprene and to the purge valve, these cases grant an absolute protection to your tools. Made of resistant lightweight resin, they are provided with strong locks and a useful and ergonomic handle. They are ideal for use in the harshest environment, such as industrial, aeronautical, military and nautical fields.
Waterproof and airtight
Interstackable
Corrosion proof, sand proof and dustproof
Shockproof and crushproof
Jam free latches with user friendly opening mechanism
Corrosion proof metal hinges with lid stay features
Pressure release valve
Special PU injected seal
Related links
- GT Line Tool Holder for use with GT 53-26 And V-Rock Turtle Tool Boxes
- GT Line Tool Box Accessory for use with V-Rock Turtle Tool Box
- GT Line Tool Holder for use with V-Rock Turtle Tool Box
- GT Line Tool Box Accessory for use with Rock Turtle Tool Box
- GT Line 2 Drawer Plastic Tool Case Wheeled 390 mm 470 mm 320mm
- GT Line Tool Holder for use with Rock Turtle Tool Box
- GT Line Tool Box Accessory for use with TURTLE 350 PEL
- GT Line Polyethylene Tool Case 340 mm 470 mm 390mm
