GT Line Tool Box Accessory for use with R7 Top Tool Box

Subtotal (1 kit)*

$96.95

(exc. GST)

$106.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$96.95

*price indicative

RS Stock No.:
284-1851
Mfr. Part No.:
KIN.0361
Brand:
GT Line
Find similar products by selecting one or more attributes.
Select all

Brand

GT Line

Product Type

Tool Box Accessory

Accessory Type

Lock

For Use With

R7 Top Tool Box

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The GT Line Anodized aluminium tool case. The elegance and harmony of its rounded shapes, the body in anodized Aluminium, the combination lock, make this case the Top Line of GT's technical cases proposal.

Cold moulded body realized from a 15 or 10 mm

Thick aluminium sheet

Aluminium profile for a more reliable closing

2 chromed steel locks

Combination lock with 3 digits

3 metal hinges

4 metal feet

Chromed handle with soft grip

Vacuum formed tray with 3 compartments

Metal lid support stays with safety spring pawl

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy