BETA Plastic Plastic Tray for use with Hex Key, Centre Punch, Pin Punches, Open End Wrenches
- RS Stock No.:
- 225-2425
- Mfr. Part No.:
- TV30
- Brand:
- BETA
Subtotal (1 unit)*
$90.52
(exc. GST)
$99.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.52 |
*price indicative
- RS Stock No.:
- 225-2425
- Mfr. Part No.:
- TV30
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Plastic Tray | |
| Accessory Type | Inner Tray | |
| For Use With | Hex Key, Centre Punch, Pin Punches, Open End Wrenches | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Plastic Tray | ||
Accessory Type Inner Tray | ||
For Use With Hex Key, Centre Punch, Pin Punches, Open End Wrenches | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA TV30 is the Hard thermoformed tray. This thermoformed tray is helpful for industrial production departments.
Optimize the internal spaces and to neatly arrange the tools
Related links
- BETA Plastic Plastic Tray for use with Centre Punch, Pin Punches
- BETA Plastic Plastic Tray for use with Open End Wrenches, Hex Key
- Punches
- Bahco Open End Wrench 21 mm Jaw Capacity
- Miller Click Torque Wrench 11.11 mm Drive, Open End Drive
- SAM Open End Wrench 265 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 24 to 30 mm Jaw Capacity, Comfort Grip Handle
- Facom J.209-50D Torque Wrench 9 x 12 mm Drive, Open End Drive
