Subtotal (1 unit)*
$5,434.20
(exc. GST)
$5,977.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,434.20 |
*price indicative
- RS Stock No.:
- 216-7358
- Mfr. Part No.:
- BAL 750900F
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Tool Balancer | |
| Load Capacity | 90kg | |
| Maximum Travel | 2m | |
| Weight | 16.8kg | |
| Housing Material | Aluminium | |
| Cable Material | Stainless Steel | |
| Length | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Tool Balancer | ||
Load Capacity 90kg | ||
Maximum Travel 2m | ||
Weight 16.8kg | ||
Housing Material Aluminium | ||
Cable Material Stainless Steel | ||
Length 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST balance reel has load capacity from 75 to 90 kg with 2 meter cable. It has aluminium body, stainless steel cable and grooved knob which adjusts spring tension. It has temperature range from +5°C to +60°C and used for mounting decks, assembling, packaging. It has brake that stops loads from falling if spring suddenly breaks. It's cable wound in tapered drum rotating on ball bearings.
It has swivel safety hook and safety cable for ceiling mounting
