Subtotal (1 unit)*
$3,860.00
(exc. GST)
$4,246.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,860.00 |
*price indicative
- RS Stock No.:
- 216-7349
- Mfr. Part No.:
- BAL 350450F
- Brand:
- PREVOST
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
| Brand | PREVOST | |
| Load Capacity | 45kg | |
| Product Type | Tool Balancer | |
| Maximum Travel | 2m | |
| Weight | 12.2kg | |
| Housing Material | Aluminium | |
| Cable Material | Stainless Steel | |
| Standards/Approvals | No | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Load Capacity 45kg | ||
Product Type Tool Balancer | ||
Maximum Travel 2m | ||
Weight 12.2kg | ||
Housing Material Aluminium | ||
Cable Material Stainless Steel | ||
Standards/Approvals No | ||
Length 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST balance reel has load capacity from 35 to 45 kg with 2 meter cable. It has aluminium body, stainless steel cable and grooved knob which adjusts spring tension. It has temperature range from +5°C to +60°C and used for mounting decks, assembling, packaging. It has brake that stops loads from falling if spring suddenly breaks. It's cable wound in tapered drum rotating on ball bearings.
It has swivel safety hook and safety cable for ceiling mounting