Subtotal (1 unit)*
$4,430.95
(exc. GST)
$4,874.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,430.95 |
*price indicative
- RS Stock No.:
- 216-7353
- Mfr. Part No.:
- BAL 550650F
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Load Capacity | 65kg | |
| Product Type | Tool Balancer | |
| Maximum Travel | 2m | |
| Weight | 13.1kg | |
| Housing Material | Aluminium | |
| Cable Material | Stainless Steel | |
| Length | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Load Capacity 65kg | ||
Product Type Tool Balancer | ||
Maximum Travel 2m | ||
Weight 13.1kg | ||
Housing Material Aluminium | ||
Cable Material Stainless Steel | ||
Length 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST balance reel has load capacity from 55 to 65 kg with 2 meter cable. It has aluminium body, stainless steel cable and grooved knob which adjusts spring tension. It has temperature range from +5°C to +60°C and used for mounting decks, assembling, packaging. It has brake that stops loads from falling if spring suddenly breaks. It's cable wound in tapered drum rotating on ball bearings.
Gnooved knob adjusts spring tension
Brake stops loads from falling if spring suddenly breaks
Swivel safety hook for ceiling mounting
Safety cable for ceiling mounting
Cable wound in tapered drum rotating on ball bearings












