Subtotal (1 unit)*
$1,432.45
(exc. GST)
$1,575.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,432.45 |
*price indicative
- RS Stock No.:
- 216-7351
- Mfr. Part No.:
- BAL 4070DP
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Tool Balancer | |
| Load Capacity | 7kg | |
| Maximum Travel | 2m | |
| Weight | 4.9kg | |
| Housing Material | Aluminium | |
| Cable Material | Stainless Steel | |
| Standards/Approvals | No | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Tool Balancer | ||
Load Capacity 7kg | ||
Maximum Travel 2m | ||
Weight 4.9kg | ||
Housing Material Aluminium | ||
Cable Material Stainless Steel | ||
Standards/Approvals No | ||
Length 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST balance reel has load capacity from 4 to 7 kg with 2 meter cable. It has aluminium body, stainless steel cable and grooved knob which adjusts spring tension. It has temperature range from +5°C to +60°C and used for mounting decks, assembling, packaging. It has brake that stops loads from falling if spring suddenly breaks. It's cable wound in tapered drum rotating on ball bearings.
It has swivel safety hook and safety cable for ceiling mounting










