Subtotal (1 unit)*
$204.23
(exc. GST)
$224.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.23 |
*price indicative
- RS Stock No.:
- 216-7337
- Mfr. Part No.:
- BAL 0410A
- Brand:
- PREVOST
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
| Brand | PREVOST | |
| Product Type | Tool Balancer | |
| Load Capacity | 1kg | |
| Maximum Travel | 1.6m | |
| Weight | 570g | |
| Housing Material | Aluminium | |
| Cable Material | Stainless Steel | |
| Tension Adjustment | Yes | |
| Standards/Approvals | No | |
| Length | 1.6m | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Tool Balancer | ||
Load Capacity 1kg | ||
Maximum Travel 1.6m | ||
Weight 570g | ||
Housing Material Aluminium | ||
Cable Material Stainless Steel | ||
Tension Adjustment Yes | ||
Standards/Approvals No | ||
Length 1.6m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST balance reel has load capacity from 0.4 to 1 kg with 1.6 meter cable. It has aluminium body, stainless steel cable and grooved knob which adjusts spring tension. It has temperature range from +5°C to +60°C and used for mounting decks, assembling, packaging.
It has swivel spring hook