RND Tote Tool Bag
- RS Stock No.:
- 283-4597
- Distrelec Article No.:
- 301-19-924
- Mfr. Part No.:
- RND 550-00240
- Brand:
- RND
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$21.89
(exc. GST)
$24.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $21.89 |
- RS Stock No.:
- 283-4597
- Distrelec Article No.:
- 301-19-924
- Mfr. Part No.:
- RND 550-00240
- Brand:
- RND
Related links
- Tool Bags
- Stanley Fabric Tool Bag with Shoulder Strap 500mm x 360mm x 300mm
- A Guide To The Best Tool Bags On The Market
- RND Tool Backpack
- Facom Tool Bags
- Stanley Polypropylene Tool Bag 505mm x 300mm x 280mm
- Irwin Fabric Tote Tray 196.8mm x 406.4mm x 317.5mm
- Teng Tools Tote Tray with Shoulder Strap 360mm x 450mm x 300mm