Klein Tools Polyester Backpack with Shoulder Strap 356 mm x 178mm x 470 mm
- RS Stock No.:
- 228-6478
- Mfr. Part No.:
- 55439BPTB
- Brand:
- Klein Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-6478
- Mfr. Part No.:
- 55439BPTB
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Bag Type | Backpack | |
| Product Type | Tool Bag | |
| Material | Polyester | |
| Length | 356mm | |
| Width | 178mm | |
| Height | 470mm | |
| Colour | Grey, Orange, Black | |
| Number of Pockets | 25 | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Bag Type Backpack | ||
Product Type Tool Bag | ||
Material Polyester | ||
Length 356mm | ||
Width 178mm | ||
Height 470mm | ||
Colour Grey, Orange, Black | ||
Number of Pockets 25 | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Klein Tools tradesman pro laptop backpack/tool bag features a separate compartment to fit a laptop up to 3-Inch thick including Toughbook laptops. A hard, moulded front pocket protects safety glasses. The 1680d ballistic weave and tough, durable moulded bottom protects from the elements. Its tough, durable moulded bottom protects from the elements. It has organizer pocket for pens, phone, cables and more.
It has orange interior for easy tool visibility
Related links
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 356 mm x 178mm x 470 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 365 mm x 178mm x 508 mm
- RS PRO Polyester Backpack with Shoulder Strap 360 mm x 240mm x 470 mm
- Klein Tools Polyester Tool Bag with Shoulder Strap 483 mm x 165mm x 406 mm
- Stanley Fabric Backpack with Shoulder Strap 230 mm x 360mm x 470 mm
- Teng Tools Polyester Backpack with Shoulder Strap 130 mm x 380mm x 430 mm
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 387 mm x 203mm x 356 mm
- Klein Tools Polyester Tool Case 10.25 in x 5.5in x 2.25 in
