IRIMO 600 Denier Fabric Backpack with Shoulder Strap 300 mm x 175mm x 450 mm

Subtotal (1 unit)*

$105.95

(exc. GST)

$116.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.95

*price indicative

RS Stock No.:
711-645
Mfr. Part No.:
9022-BP1
Brand:
IRIMO
Find similar products by selecting one or more attributes.
Select all

Brand

IRIMO

Product Type

Backpack

Bag Type

Backpack

Material

600 Denier Fabric

Length

300mm

Width

175mm

Height

450mm

Shoulder Strap

Yes

Number of Pockets

10

RoHS Status: Exempt

COO (Country of Origin):
CN
The IRIMO Backpack redefines organisation and functionality for those on the go. Designed with practicality in mind, this backpack features a generous 20-litre capacity and a multitude of pouches to accommodate diverse needs. The thoughtfully integrated smartphone pocket within the front compartment allows for quick access, while the detachable tool organiser enhances efficiency for tradespeople. Constructed from Durable 600D fabric, this backpack promises long-lasting performance, complemented by foam inserts that provide excellent back protection. With a dedicated laptop compartment for added security and stability from the hard plastic support points, this backpack is the Ideal companion for anyone requiring reliable storage and intelligent design.

Large storage capacity with multiple pouches for versatile organisation

Smartphone pocket embedded in the front compartment for easy access

Detachable tool organiser to Streamline tool distribution

Durable 600D fabric ensures long-lasting use

Foam inserts provide superior back support for comfort

Dedicated laptop compartment offers stability and protection

Hard plastic support points on the bottom enhance stability

Side strap allows for compaction and width adjustment

Reinforced handle ensures ease of carrying

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy