Stanley 600 Denier Fabric Tool Bag 230mm x 165mm x 350mm
- RS Stock No.:
- 250-8571
- Mfr. Part No.:
- FMST17624-1
- Brand:
- Stanley
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$125.33
(exc. GST)
$137.86
(inc. GST)
Units | Per unit |
---|---|
1 + | $125.33 |
- RS Stock No.:
- 250-8571
- Mfr. Part No.:
- FMST17624-1
- Brand:
- Stanley
Related links
- Bahco 600 Denier Fabric Tool Bag 403mm x 305mm x 80mm
- Stanley Fabric Tool Bag with Shoulder Strap 470mm x 230mm x 350mm
- Stanley Tools 600 Denier Fabric Tool Belt Pouch
- Stanley Tools 600 Denier Fabric Tool Pouch
- Stanley Tools 600 Denier Fabric, 3 Pocket Tool Belt Pouch
- SAM 1200 Denier Fabric Tool Bag
- Wera Fabric Tool Bag 165mm x 105mm x 165mm
- SAM Textile Toolbox 1 drawer 1200 Denier Fabric Tool Box, 49 x 52 x 32.50cm