Veto Pro Pac Nylon Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- RS Stock No.:
- 179-762
- Mfr. Part No.:
- AX3501
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
$852.64
(exc. GST)
$937.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $852.64 |
*price indicative
- RS Stock No.:
- 179-762
- Mfr. Part No.:
- AX3501
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Backpack | |
| Material | Nylon | |
| Length | 10in | |
| Width | 13in | |
| Height | 19.5in | |
| Shoulder Strap | Yes | |
| Number of Pockets | 46 | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Backpack | ||
Material Nylon | ||
Length 10in | ||
Width 13in | ||
Height 19.5in | ||
Shoulder Strap Yes | ||
Number of Pockets 46 | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Tool Bag is designed for the Tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. Veto Pro Pacs Tech Pac designed specifically for professional service and commissioning engineers carrying tools, laptops and service checkers. Ideal for the long walks on large sites and inner city calls outs. Incorporating 46 interior pockets and 4 storage platforms, giving extra space for those larger tools, padded EVA thermoformed back padding for comfort when wearing, internal aluminium hook for to hang bag. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty
Weatherproof Base: 3mm Injection Molded Polypropylene
Weatherproof Body Fabric: 950 and 1250 PVC Impregnated Denier Nylon
Weatherproof Tool Pocket Fabric: 1800 PVC Impregnated Denier Nylon
Quick Release Metal Hasp: Allows Easy Access to Rear Storage Bay and Creates Positive Shoulder
Strap Load Connection
Internally Stored Aluminum Hook to Hang Bag
Over-Molded Ergonomic Grip
Padded EVA Thermoformed, Ergonomic Back Padding
Zippers: Double Stitched, Heavy Duty Plastic Coil Zippers with Oversized Zipper Tabs
D-Rings: Powder Coated Steel
Rivets: Marine Grade Rivets
Stitching: Industrial Strength Double Nylon Stitching
Adjustable Padded Shoulder Straps
Tablet/All-Purpose Zippered Pocket
Warranty: 5 Years
Related links
- Veto Pro Pac Nylon Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Polyester Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 16in x 19.5 in
- Veto Pro Pac Polypropylene (Base) Backpack with Shoulder Strap 10 in x 16in x 19.5 in
- Veto Pro Pac Nylon Backpack with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 10 in x 13in x 10.25 in
