Better World

KLEENEX 19200 Sheets Toilet Roll, 2

Subtotal (1 box of 48 units)*

$88.34

(exc. GST)

$97.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$88.34$1.84

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
226-4154
Mfr. Part No.:
4735
Brand:
KLEENEX
Find similar products by selecting one or more attributes.
Select all

Brand

KLEENEX

Product Type

Toilet Roll

Number of Sheets

19200

Number of Plies

2

Standards/Approvals

No

Better World Product

Yes

Better World Verification

FSC Certified

RoHS Status: Exempt

COO (Country of Origin):
AU

KLEENEX® Toilet Tissue (4735), 2 Ply Toilet Paper, 48 Toilet Rolls / Case, 400 Sheets / Roll (19,200 Sheets)


Uplift your washroom experience with the trusted and familiar KLEENEX® brand, designed to deliver an unrivalled experience whilst supporting high workplace hygiene standards.Ideal for use in workplace toilets, KLEENEX® 2 ply toilet paper delivers softness and absorbency with each use. Each toilet roll is also individually wrapped for increased hygiene.KLEENEX® toilet roll fits all standard toilet paper dispensers and will help make a workplace, restaurant or guest room feel just like home. The high sheet count of each standard size toilet paper roll can help to reduce maintenance time plus you’ll appreciate the small case size for convenience, easy storage and handling. This KLEENEX® toilet paper is proudly made in Australia and Forest Stewardship Council (FSC®) certified.Each case contains 48 toilet paper rolls and each 2 ply toilet roll contains 400 toilet tissue sheets. Individual sheet size: 11cm x 10cm.This toilet paper is compatible with Kimberly-Clark Professional® 3 roll dispensers in white (4975) and clear (4976) and single roll dispenser in white (4978). KLEENEX® toilet rolls by Kimberly-Clark Professional®, form part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.

Features


One case of KLEENEX® toilet paper contains 48 rolls; each toilet roll contains 400 toilet tissue sheets

2-ply toilet tissue for comfort, softness and absorbencyIndividually wrapped toilet rolls for increased hygiene

Proudly made in Australia and FSC® Certified

Fits standard size toilet roll holders.

Also compatible with a range of Kimberly-Clark Professional® toilet paper dispensers

Related links