Subtotal (1 box of 48 units)*
$181.68
(exc. GST)
$199.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $181.68 | $3.785 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 226-4156
- Mfr. Part No.:
- 4737
- Brand:
- KLEENEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KLEENEX | |
| Product Type | Toilet Roll | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand KLEENEX | ||
Product Type Toilet Roll | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
KLEENEX® Executive Toilet Tissue (4737), 2 Ply, 48 Rolls / Case, 300 Sheets / Roll (14,400 Sheets)
Uplift your washroom experience with the trusted and familiar KLEENEX® Brand, designed to deliver an unrivalled experience whilst supporting high workplace hygiene standards. Ideal for use in workplace toilets and bathrooms, 2 ply KLEENEX® Executive Toilet Rolls provide softness and comfort for all users and the high sheet count can help to minimise maintenance time. Each 2 ply toilet roll is individually wrapped enabling them to be conveniently stored whilst also protected before use. Proudly made in Australia and FSC® Certified. KLEENEX® Executive Toilet Rolls are compatible with multiple dispensers (4975, 4976 and 4978) meaning there is a size and finish to match any washroom. KLEENEX® Executive Toilet Roll comes in a case of 48 toilet rolls, each roll contains 300 sheets of toilet tissue. KLEENEX® Toilet Rolls by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.
Features
One case of KLEENEX® Executive Toilet Tissues contains 48 toilet rolls, each roll contains 300 sheets
2 ply toilet rolls for comfort, softness and absorbency
Proudly made in Australia and FSC® Certified
These toilet rolls are compatible with multiple dispensers (4975, 4976 and 4978)
Individually wrapped, these rolls can be conveniently stored whilst also protected before use
