- RS Stock No.:
- 226-4222
- Mfr. Part No.:
- 7410
- Brand:
- SCOTT
Stocked by manufacturer – available for delivery 16/05/2024
Added
Price (ex. GST) 1 Box of 24
$190.00
(exc. GST)
$209.00
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $190.00 | $7.917 |
*price indicative |
- RS Stock No.:
- 226-4222
- Mfr. Part No.:
- 7410
- Brand:
- SCOTT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
SCOTT® Toilet Seat Covers (7410), White Toilet Seat Covers, 24 Packs / Case, 125 Covers / Pack (3000 covers)
Elevate your washroom experience with trusted and familiar SCOTT® Washroom Solutions, designed to support compliance and control.SCOTT® Toilet Seat Covers provide users with added peace-of-mind and a more hygienic experience in the washroom. Single sheet dispensing ensures the user touches only the cover they use further promoting good hygiene. Compatible with AQUARIUS® Toilet seat cover dispenser in white, ABS plastic (69570). Each pack contains 125 covers and is available in a case count of 24, totalling 3,000 covers per case. SCOTT® Toilet Seat Covers by KIMBERLY-CLARK PROFESSIONAL®, forms part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.
Features
One case of SCOTT® Toilet Seat Covers contains 24 packs, each consisting of 125 white toilet seat covers.
Provide users with added peace-of-mind by offering toilet seat covers in your washroom
Single sheet dispensing ensures the user touches only the cover they use.
Compatible with double dispenser to reduce maintenance time and risk of run-outs
Compatible with lockable dispenser to deter pilferage and waste
Provide users with added peace-of-mind by offering toilet seat covers in your washroom
Single sheet dispensing ensures the user touches only the cover they use.
Compatible with double dispenser to reduce maintenance time and risk of run-outs
Compatible with lockable dispenser to deter pilferage and waste
The Kimberly Clark scott toilet seat covers are designed to offer sanitary protection, provide superior hygiene and deliver personal safety in the workplace washroom. The lockable modern dispenser holds 2 packs at a time and is easy to refill, minimising
One pack contains 125 sheets, one case contains 24 packs
Scott toilet seat covers are designed to offer sanitary protection for all users
The easy to refill, double capacity dispensing system helps to reduce maintenance time
Dispensing one towel at a time
Scott toilet seat covers are designed to offer sanitary protection for all users
The easy to refill, double capacity dispensing system helps to reduce maintenance time
Dispensing one towel at a time
Specifications
Attribute | Value |
---|---|
Range | Scott® |
Colour | White |