Better World

SCOTT Toilet Roll

Subtotal (1 box of 36 units)*

$92.72

(exc. GST)

$101.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$92.72$2.576

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
226-4134
Mfr. Part No.:
4321
Brand:
SCOTT
Find similar products by selecting one or more attributes.
Select all

Brand

SCOTT

Product Type

Toilet Roll

Standards/Approvals

No

Better World Verification

FSC Certified

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
AU

SCOTT® Soft Interleaved Toilet Tissue (4321), Folded Toilet Paper, White, 36 Packs / Case, 500 Sheets / Pack (18,000 Sheets)


Elevate your washroom experience with trusted and familiar SCOTT® Washroom Solutions, designed to support compliance and control. SCOTT® Soft Interleaved Toilet tissue is a 500 sheet count, 1-ply toilet tissue that provides value without compromising on quality, delivering the softness, strength and absorbency you would expect from SCOTT® brand. Single sheet dispensing ensures the user touches only the toilet tissue they use promoting good hygiene in the washroom as well as limiting waste and overuse. Having earnt Forest Stewardship Council FSC certification provides reassurance that this product come from responsibly managed forests and it is also proudly made in Australia supporting Australian manufacturing and communities. Compatible with multiple dispensers in plastic, metal and stainless steel meaning there is a size and finish to match any washroom. Each pack contains 500 sheets of toilet tissue and is available in a case count of 36, totalling 18,000 sheets per case. SCOTT® Soft Interleaved toilet tissue by KIMBERLY-CLARK PROFESSIONAL®, forms part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.

Features


One case of SCOTT® Soft Interleaved Toilet Tissue consists of 36 packs, each containing 500 individual sheets of folded toilet paper

Single sheet dispensing ensures the user touches only the paper they use

Proudly FSC® Certified

Proudly made in Australia

Compatible with multiple dispensers to match your washroom

The Kimberly Clark Scott 4321 interfold toilet tissue, with white colour and 1 Ply.

500 Sheets per Pack

36 Packs per Case

Related links